
06035J4R7BBTTR | |
|---|---|
DigiKey Part Number | 478-2820-2-ND - Tape & Reel (TR) 478-2820-1-ND - Cut Tape (CT) 478-2820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J4R7BBTTR |
Description | CAP THIN FILM 4.7PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J4R7BBTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 10 | 12,74800 Kč | 127,48 Kč |
| 50 | 10,23160 Kč | 511,58 Kč |
| 100 | 9,33180 Kč | 933,18 Kč |
| 500 | 8,85026 Kč | 4 425,13 Kč |
| 1 000 | 8,66278 Kč | 8 662,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,17140 Kč | 24 514,20 Kč |
| 6 000 | 7,84534 Kč | 47 072,04 Kč |
| 9 000 | 7,66701 Kč | 69 003,09 Kč |
| 15 000 | 7,44600 Kč | 111 690,00 Kč |
| 21 000 | 7,39502 Kč | 155 295,42 Kč |
| 30 000 | 6,81584 Kč | 204 475,20 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |

