
06035J2R2BBTTR | |
|---|---|
DigiKey Part Number | 478-2814-2-ND - Tape & Reel (TR) 478-2814-1-ND - Cut Tape (CT) 478-2814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J2R2BBTTR |
Description | CAP THIN FILM 2.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J2R2BBTTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2.2 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 50 | 13,36740 Kč | 668,37 Kč |
| 100 | 12,24810 Kč | 1 224,81 Kč |
| 500 | 10,36042 Kč | 5 180,21 Kč |
| 1 000 | 9,77625 Kč | 9 776,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,05469 Kč | 27 164,07 Kč |
| 6 000 | 8,70140 Kč | 52 208,40 Kč |
| 9 000 | 8,52437 Kč | 76 719,33 Kč |
| 15 000 | 8,32820 Kč | 124 923,00 Kč |
| 21 000 | 8,21348 Kč | 172 483,08 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



