
06035J0R4PBSTR | |
|---|---|
DigiKey Part Number | 478-4440-2-ND - Tape & Reel (TR) 478-4440-1-ND - Cut Tape (CT) 478-4440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R4PBSTR |
Description | CAP THIN FILM 0.4PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J0R4PBSTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.4 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 50 | 15,29920 Kč | 764,96 Kč |
| 100 | 14,05820 Kč | 1 405,82 Kč |
| 500 | 11,96340 Kč | 5 981,70 Kč |
| 1 000 | 11,31498 Kč | 11 314,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,16202 Kč | 51 486,06 Kč |
| 6 000 | 16,61096 Kč | 99 665,76 Kč |
| 9 000 | 16,33486 Kč | 147 013,74 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


