
06035F473K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR81H473KTTR-ND - Tape & Reel (TR) 478-KAF15AR81H473KTCT-ND - Cut Tape (CT) 478-KAF15AR81H473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F473K4Z2A |
Description | CAP CER 0.047UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F473K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 50 | 4,46000 Kč | 223,00 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 500 | 3,20052 Kč | 1 600,26 Kč |
| 1 000 | 2,95610 Kč | 2 956,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59016 Kč | 10 360,64 Kč |
| 8 000 | 2,45419 Kč | 19 633,52 Kč |
| 12 000 | 2,38609 Kč | 28 633,08 Kč |
| 20 000 | 2,31061 Kč | 46 212,20 Kč |
| 28 000 | 2,26646 Kč | 63 460,88 Kč |
| 40 000 | 2,22401 Kč | 88 960,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

