
06035F103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H103KTTR-ND - Tape & Reel (TR) 478-KAM15AR81H103KTCT-ND - Cut Tape (CT) 478-KAM15AR81H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F103K4T2A |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47147 Kč | 1 885,88 Kč |
| 8 000 | 0,42860 Kč | 3 428,80 Kč |
| 12 000 | 0,41416 Kč | 4 969,92 Kč |
| 20 000 | 0,39299 Kč | 7 859,80 Kč |
| 28 000 | 0,38062 Kč | 10 657,36 Kč |
| 40 000 | 0,36873 Kč | 14 749,20 Kč |
| 48 000 | 0,36309 Kč | 17 428,32 Kč |
| 96 000 | 0,34412 Kč | 33 035,52 Kč |
| 100 000 | 0,34311 Kč | 34 311,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| 50 | 0,98100 Kč | 49,05 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,63066 Kč | 315,33 Kč |
| 1 000 | 0,56330 Kč | 563,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,39400 Kč | 13,94 Kč |
| 50 | 0,96960 Kč | 48,48 Kč |
| 100 | 0,84060 Kč | 84,06 Kč |
| 500 | 0,62334 Kč | 311,67 Kč |
| 1 000 | 0,55677 Kč | 556,77 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

