
06035C474KAT2A | |
|---|---|
DigiKey Part Number | 478-06035C474KAT2ATR-ND - Tape & Reel (TR) 478-06035C474KAT2ACT-ND - Cut Tape (CT) 478-06035C474KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C474KAT2A |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 50 | 12,83400 Kč | 641,70 Kč |
| 100 | 11,75260 Kč | 1 175,26 Kč |
| 500 | 9,92240 Kč | 4 961,20 Kč |
| 1 000 | 9,35650 Kč | 9 356,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,50708 Kč | 34 028,32 Kč |
| 8 000 | 8,19127 Kč | 65 530,16 Kč |
| 12 000 | 8,03301 Kč | 96 396,12 Kč |
| 20 000 | 7,85761 Kč | 157 152,20 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

