
06035C473K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H473KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H473KTCT-ND - Cut Tape (CT) 478-KAF15AR71H473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C473K4Z2A |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C473K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,14700 Kč | 41,47 Kč |
| 50 | 3,03540 Kč | 151,77 Kč |
| 100 | 2,65230 Kč | 265,23 Kč |
| 500 | 2,12058 Kč | 1 060,29 Kč |
| 1 000 | 1,94418 Kč | 1 944,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,58791 Kč | 6 351,64 Kč |
| 8 000 | 1,35533 Kč | 10 842,64 Kč |
| 12 000 | 1,31647 Kč | 15 797,64 Kč |
| 20 000 | 1,30971 Kč | 26 194,20 Kč |
| 28 000 | 1,27303 Kč | 35 644,84 Kč |
| 40 000 | 1,26913 Kč | 50 765,20 Kč |
| 48 000 | 1,26725 Kč | 60 828,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

