
06035C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H105KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H105KTCT-ND - Cut Tape (CT) 478-KGM15AR71H105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C105KAT2A |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 50 | 4,56920 Kč | 228,46 Kč |
| 100 | 4,09250 Kč | 409,25 Kč |
| 500 | 3,28534 Kč | 1 642,67 Kč |
| 1 000 | 3,03631 Kč | 3 036,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,66292 Kč | 10 651,68 Kč |
| 8 000 | 2,52420 Kč | 20 193,60 Kč |
| 12 000 | 2,45470 Kč | 29 456,40 Kč |
| 20 000 | 2,37771 Kč | 47 554,20 Kč |
| 28 000 | 2,33268 Kč | 65 315,04 Kč |
| 40 000 | 2,28936 Kč | 91 574,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

