0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C103K4Z4A

DigiKey Part Number
478-KAF15AR71H103KMTR-ND - Tape & Reel (TR)
478-KAF15AR71H103KMCT-ND - Cut Tape (CT)
478-KAF15AR71H103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C103K4Z4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C103K4Z4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,49700 Kč24,97 Kč
501,77680 Kč88,84 Kč
1001,56050 Kč156,05 Kč
5001,19468 Kč597,34 Kč
1 0001,08212 Kč1 082,12 Kč
2 5000,96357 Kč2 408,93 Kč
5 0000,89216 Kč4 460,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,78968 Kč11 845,20 Kč
30 0000,77613 Kč23 283,90 Kč
45 0000,75411 Kč33 934,95 Kč
75 0000,72969 Kč54 726,75 Kč
105 0000,72253 Kč75 865,65 Kč
150 0000,69519 Kč104 278,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč