
06035C102KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H102KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H102KTCT-ND - Cut Tape (CT) 478-KGF15AR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102KAZ2A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76822 Kč | 3 072,88 Kč |
| 8 000 | 0,69455 Kč | 5 556,40 Kč |
| 12 000 | 0,62490 Kč | 7 498,80 Kč |
| 20 000 | 0,62115 Kč | 12 423,00 Kč |
| 28 000 | 0,55325 Kč | 15 491,00 Kč |
| 40 000 | 0,55123 Kč | 22 049,20 Kč |
| 48 000 | 0,55026 Kč | 26 412,48 Kč |
| 96 000 | 0,54688 Kč | 52 500,48 Kč |
| 100 000 | 0,54670 Kč | 54 670,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,43770 Kč | 143,77 Kč |
| 500 | 1,09502 Kč | 547,51 Kč |
| 1 000 | 0,98977 Kč | 989,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62280 Kč | 81,14 Kč |
| 100 | 1,42100 Kč | 142,10 Kč |
| 500 | 1,08232 Kč | 541,16 Kč |
| 1 000 | 0,97830 Kč | 978,30 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

