
06035A150GA7F6J | |
|---|---|
DigiKey Part Number | 478-06035A150GA7F6JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A150GA7F6J |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | 06035A150GA7F6J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,41544 Kč | 113 661,76 Kč |
| Unit Price without VAT: | 28,41544 Kč |
|---|---|
| Unit Price with VAT: | 34,38268 Kč |

