
06035A100F4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H100FMTR-ND - Tape & Reel (TR) 478-KAM15ACG1H100FMCT-ND - Cut Tape (CT) 478-KAM15ACG1H100FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A100F4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 50 | 4,46000 Kč | 223,00 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 500 | 3,20052 Kč | 1 600,26 Kč |
| 1 000 | 2,95610 Kč | 2 956,10 Kč |
| 2 500 | 2,69866 Kč | 6 746,65 Kč |
| 5 000 | 2,54349 Kč | 12 717,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,35178 Kč | 35 276,70 Kč |
| 30 000 | 2,25793 Kč | 67 737,90 Kč |
| 45 000 | 2,21090 Kč | 99 490,50 Kč |
| 75 000 | 2,15877 Kč | 161 907,75 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

