
06033C104K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E104KMTR-ND - Tape & Reel (TR) 478-KAF15AR71E104KMCT-ND - Cut Tape (CT) 478-KAF15AR71E104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C104K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,26400 Kč | 52,64 Kč |
| 50 | 3,91160 Kč | 195,58 Kč |
| 100 | 3,49330 Kč | 349,33 Kč |
| 500 | 2,62696 Kč | 1 313,48 Kč |
| 1 000 | 2,42036 Kč | 2 420,36 Kč |
| 2 500 | 2,34267 Kč | 5 856,68 Kč |
| 5 000 | 2,20456 Kč | 11 022,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,95579 Kč | 29 336,85 Kč |
| 30 000 | 1,94409 Kč | 58 322,70 Kč |
| 45 000 | 1,93804 Kč | 87 211,80 Kč |
| 75 000 | 1,89938 Kč | 142 453,50 Kč |
| 105 000 | 1,87171 Kč | 196 529,55 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

