
06033C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E104KTTR-ND - Tape & Reel (TR) 478-KAF15AR71E104KTCT-ND - Cut Tape (CT) 478-KAF15AR71E104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C104K4Z2A |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C104K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,26400 Kč | 52,64 Kč |
| 50 | 3,91160 Kč | 195,58 Kč |
| 100 | 3,49330 Kč | 349,33 Kč |
| 500 | 2,78926 Kč | 1 394,63 Kč |
| 1 000 | 2,57204 Kč | 2 572,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29105 Kč | 9 164,20 Kč |
| 8 000 | 2,03293 Kč | 16 263,44 Kč |
| 12 000 | 2,00306 Kč | 24 036,72 Kč |
| 20 000 | 1,99368 Kč | 39 873,60 Kč |
| 28 000 | 1,96661 Kč | 55 065,08 Kč |
| 40 000 | 1,95860 Kč | 78 344,00 Kč |
| 48 000 | 1,94035 Kč | 93 136,80 Kč |
| 96 000 | 1,87883 Kč | 180 367,68 Kč |
| 100 000 | 1,87557 Kč | 187 557,00 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

