
06033C103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E103KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E103KTCT-ND - Cut Tape (CT) 478-KAM15AR71E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C103K4T2A |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C103K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,58380 Kč | 29,19 Kč |
| 100 | 0,50190 Kč | 50,19 Kč |
| 500 | 0,36158 Kč | 180,79 Kč |
| 1 000 | 0,31854 Kč | 318,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25450 Kč | 1 018,00 Kč |
| 8 000 | 0,23079 Kč | 1 846,32 Kč |
| 12 000 | 0,21892 Kč | 2 627,04 Kč |
| 20 000 | 0,20578 Kč | 4 115,60 Kč |
| 28 000 | 0,19810 Kč | 5 546,80 Kč |
| 40 000 | 0,19072 Kč | 7 628,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

