220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A221F4T2A

DigiKey Part Number
478-KAM15ACG1E221FTTR-ND - Tape & Reel (TR)
478-KAM15ACG1E221FTCT-ND - Cut Tape (CT)
478-KAM15ACG1E221FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033A221F4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,37600 Kč133,76 Kč
5010,38560 Kč519,28 Kč
1009,46800 Kč946,80 Kč
5007,91666 Kč3 958,33 Kč
1 0007,43686 Kč7 436,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,75105 Kč3 004,20 Kč
8 0000,69643 Kč5 571,44 Kč
12 0000,66907 Kč8 028,84 Kč
20 0000,63876 Kč12 775,20 Kč
28 0000,62105 Kč17 389,40 Kč
40 0000,60401 Kč24 160,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč