
06032C101KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D101KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D101KTCT-ND - Cut Tape (CT) 478-KGM15BR72D101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032C101KAT2A |
Description | CAP CER 100PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032C101KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 50 | 4,33400 Kč | 216,70 Kč |
| 100 | 3,87620 Kč | 387,62 Kč |
| 500 | 3,10350 Kč | 1 551,75 Kč |
| 1 000 | 2,86476 Kč | 2 864,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,50732 Kč | 10 029,28 Kč |
| 8 000 | 2,37448 Kč | 18 995,84 Kč |
| 12 000 | 2,30794 Kč | 27 695,28 Kč |
| 20 000 | 2,23421 Kč | 44 684,20 Kč |
| 28 000 | 2,19110 Kč | 61 350,80 Kč |
| 40 000 | 2,14963 Kč | 85 985,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

