
06031U220FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A220FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A220FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A220FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U220FAT2A |
Description | CAP CER 22PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U220FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 50 | 2,86140 Kč | 143,07 Kč |
| 100 | 2,53810 Kč | 253,81 Kč |
| 500 | 1,98878 Kč | 994,39 Kč |
| 1 000 | 1,81964 Kč | 1 819,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56604 Kč | 6 264,16 Kč |
| 8 000 | 1,47185 Kč | 11 774,80 Kč |
| 12 000 | 1,42471 Kč | 17 096,52 Kč |
| 20 000 | 1,37245 Kč | 27 449,00 Kč |
| 28 000 | 1,34191 Kč | 37 573,48 Kč |
| 40 000 | 1,31253 Kč | 52 501,20 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

