
06031U101GAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A101GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A101GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U101GAT2A |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U101GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,77180 Kč | 138,59 Kč |
| 100 | 2,45470 Kč | 245,47 Kč |
| 500 | 1,91922 Kč | 959,61 Kč |
| 1 000 | 1,75417 Kč | 1 754,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,50724 Kč | 6 028,96 Kč |
| 8 000 | 1,41553 Kč | 11 324,24 Kč |
| 12 000 | 1,36959 Kč | 16 435,08 Kč |
| 20 000 | 1,31870 Kč | 26 374,00 Kč |
| 28 000 | 1,28894 Kč | 36 090,32 Kč |
| 40 000 | 1,26033 Kč | 50 413,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

