470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C471KAZ2A

DigiKey Part Number
478-6336-2-ND - Tape & Reel (TR)
478-6336-1-ND - Cut Tape (CT)
478-6336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C471KAZ2A
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C471KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,94000 Kč29,40 Kč
502,10820 Kč105,41 Kč
1001,85620 Kč185,62 Kč
5001,43164 Kč715,82 Kč
1 0001,30041 Kč1 300,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10413 Kč4 416,52 Kč
8 0001,03121 Kč8 249,68 Kč
12 0000,99473 Kč11 936,76 Kč
20 0000,95429 Kč19 085,80 Kč
28 0000,93065 Kč26 058,20 Kč
40 0000,90791 Kč36 316,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč