


06031C222K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A222KTTR-ND - Tape & Reel (TR) 478-KAF15AR72A222KTCT-ND - Cut Tape (CT) 478-KAF15AR72A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C222K4Z2A |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C222K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 50 | 2,77860 Kč | 138,93 Kč |
| 100 | 2,46290 Kč | 246,29 Kč |
| 500 | 1,93028 Kč | 965,14 Kč |
| 1 000 | 1,76588 Kč | 1 765,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41119 Kč | 5 644,76 Kč |
| 8 000 | 1,35533 Kč | 10 842,64 Kč |
| 12 000 | 1,32741 Kč | 15 928,92 Kč |
| 20 000 | 1,32061 Kč | 26 412,20 Kč |
| 28 000 | 1,29479 Kč | 36 254,12 Kč |
| 40 000 | 1,29083 Kč | 51 633,20 Kč |
| 48 000 | 1,28551 Kč | 61 704,48 Kč |
| 96 000 | 1,23910 Kč | 118 953,60 Kč |
| 100 000 | 1,23664 Kč | 123 664,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

