
06031C221K4Z2A | |
|---|---|
DigiKey Part Number | 478-10672-2-ND - Tape & Reel (TR) 478-10672-1-ND - Cut Tape (CT) 478-10672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C221K4Z2A |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C221K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,65430 Kč | 327,15 Kč |
| 1 000 | 0,58437 Kč | 584,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47954 Kč | 1 918,16 Kč |
| 8 000 | 0,44067 Kč | 3 525,36 Kč |
| 12 000 | 0,42124 Kč | 5 054,88 Kč |
| 20 000 | 0,39971 Kč | 7 994,20 Kč |
| 28 000 | 0,38713 Kč | 10 839,64 Kč |
| 40 000 | 0,37503 Kč | 15 001,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

