
06031C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15BR72A104KTTR-ND - Tape & Reel (TR) 478-KAF15BR72A104KTCT-ND - Cut Tape (CT) 478-KAF15BR72A104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C104K4Z2A |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,75000 Kč | 27,50 Kč |
| 50 | 1,97880 Kč | 98,94 Kč |
| 100 | 1,74140 Kč | 174,14 Kč |
| 500 | 1,34062 Kč | 670,31 Kč |
| 1 000 | 1,21710 Kč | 1 217,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69244 Kč | 6 769,76 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

