
06031C103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A103KTTR-ND - Tape & Reel (TR) 478-KAM15AR72A103KTCT-ND - Cut Tape (CT) 478-KAM15AR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C103K4T2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 50 | 0,68880 Kč | 34,44 Kč |
| 100 | 0,59000 Kč | 59,00 Kč |
| 500 | 0,42878 Kč | 214,39 Kč |
| 1 000 | 0,37922 Kč | 379,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30536 Kč | 1 221,44 Kč |
| 8 000 | 0,27799 Kč | 2 223,92 Kč |
| 12 000 | 0,26428 Kč | 3 171,36 Kč |
| 20 000 | 0,24911 Kč | 4 982,20 Kč |
| 28 000 | 0,24025 Kč | 6 727,00 Kč |
| 40 000 | 0,23173 Kč | 9 269,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

