10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C103K4T2A

DigiKey Part Number
478-KAM15AR72A103KTTR-ND - Tape & Reel (TR)
478-KAM15AR72A103KTCT-ND - Cut Tape (CT)
478-KAM15AR72A103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C103K4T2A
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C103K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
500,68880 Kč34,44 Kč
1000,59000 Kč59,00 Kč
5000,42878 Kč214,39 Kč
1 0000,37922 Kč379,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30536 Kč1 221,44 Kč
8 0000,27799 Kč2 223,92 Kč
12 0000,26428 Kč3 171,36 Kč
20 0000,24911 Kč4 982,20 Kč
28 0000,24025 Kč6 727,00 Kč
40 0000,23173 Kč9 269,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč