
06031C102JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A102JTTR-ND - Tape & Reel (TR) 478-KGF15AR72A102JTCT-ND - Cut Tape (CT) 478-KGF15AR72A102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C102JAZ2A |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C102JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 500 | 1,91082 Kč | 955,41 Kč |
| 1 000 | 1,74640 Kč | 1 746,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,50026 Kč | 6 001,04 Kč |
| 8 000 | 1,40886 Kč | 11 270,88 Kč |
| 12 000 | 1,36310 Kč | 16 357,20 Kč |
| 20 000 | 1,31238 Kč | 26 247,60 Kč |
| 28 000 | 1,28272 Kč | 35 916,16 Kč |
| 40 000 | 1,25421 Kč | 50 168,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

