
06031A100B4T2A | |
|---|---|
DigiKey Part Number | 478-10183-2-ND - Tape & Reel (TR) 478-10183-1-ND - Cut Tape (CT) 478-10183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A100B4T2A |
Description | CAP CER 10PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A100B4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,95180 Kč | 197,59 Kč |
| 100 | 3,52560 Kč | 352,56 Kč |
| 500 | 2,80996 Kč | 1 404,98 Kč |
| 1 000 | 2,58863 Kč | 2 588,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,25723 Kč | 9 028,92 Kč |
| 8 000 | 2,13411 Kč | 17 072,88 Kč |
| 12 000 | 2,07245 Kč | 24 869,40 Kč |
| 20 000 | 2,00411 Kč | 40 082,20 Kč |
| 28 000 | 1,96417 Kč | 54 996,76 Kč |
| 40 000 | 1,92574 Kč | 77 029,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

