
06031A100B4T2A | |
|---|---|
DigiKey Part Number | 478-10183-2-ND - Tape & Reel (TR) 478-10183-1-ND - Cut Tape (CT) 478-10183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A100B4T2A |
Description | CAP CER 10PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A100B4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05096 Kč | 8 203,84 Kč |
| 8 000 | 1,96923 Kč | 15 753,84 Kč |
| 12 000 | 1,93928 Kč | 23 271,36 Kč |
| 20 000 | 1,93012 Kč | 38 602,40 Kč |
| 28 000 | 1,90293 Kč | 53 282,04 Kč |
| 40 000 | 1,89337 Kč | 75 734,80 Kč |
| 48 000 | 1,87548 Kč | 90 023,04 Kč |
| 96 000 | 1,81517 Kč | 174 256,32 Kč |
| 100 000 | 1,81196 Kč | 181 196,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 50 | 3,81000 Kč | 190,50 Kč |
| 100 | 3,39960 Kč | 339,96 Kč |
| 500 | 2,70830 Kč | 1 354,15 Kč |
| 1 000 | 2,49527 Kč | 2 495,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,07700 Kč | 50,77 Kč |
| 50 | 3,76580 Kč | 188,29 Kč |
| 100 | 3,36020 Kč | 336,02 Kč |
| 500 | 2,67690 Kč | 1 338,45 Kč |
| 1 000 | 2,46634 Kč | 2 466,34 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

