046892640101846+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046892640101846+

DigiKey Part Number
478-046892640101846+TR-ND - Tape & Reel (TR)
478-046892640101846+CT-ND - Cut Tape (CT)
478-046892640101846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046892640101846+
Description
CONN FFC BOTTOM 40POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.087" (2.20mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,62000 Kč50,62 Kč
1043,07600 Kč430,76 Kč
2540,37680 Kč1 009,42 Kč
5038,44800 Kč1 922,40 Kč
10036,61080 Kč3 661,08 Kč
25034,31784 Kč8 579,46 Kč
50032,67978 Kč16 339,89 Kč
1 00031,86990 Kč31 869,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,22850 Kč60 457,00 Kč
4 00028,78706 Kč115 148,24 Kč
6 00027,97615 Kč167 856,90 Kč
Manufacturers Standard Package
Unit Price without VAT:50,62000 Kč
Unit Price with VAT:61,25020 Kč