
046866751000846+ | |
|---|---|
DigiKey Part Number | 478-046866751000846+TR-ND - Tape & Reel (TR) 478-046866751000846+CT-ND - Cut Tape (CT) 478-046866751000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046866751000846+ |
Description | CONN FPC BOTTOM 51POS 0.2MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 51 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 31,00700 Kč | 310,07 Kč |
| 25 | 29,06600 Kč | 726,65 Kč |
| 50 | 27,67660 Kč | 1 383,83 Kč |
| 100 | 26,35460 Kč | 2 635,46 Kč |
| 250 | 24,70260 Kč | 6 175,65 Kč |
| 500 | 23,52338 Kč | 11 761,69 Kč |
| 1 000 | 22,40057 Kč | 22 400,57 Kč |
| 2 500 | 22,22248 Kč | 55 556,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,39720 Kč | 101 986,00 Kč |
| 10 000 | 19,42477 Kč | 194 247,70 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |











