51 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046866751000846+

DigiKey Part Number
478-046866751000846+TR-ND - Tape & Reel (TR)
478-046866751000846+CT-ND - Cut Tape (CT)
478-046866751000846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046866751000846+
Description
CONN FPC BOTTOM 51POS 0.2MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
51
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.037" (0.95mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,16900 Kč321,69 Kč
2530,15320 Kč753,83 Kč
5028,71260 Kč1 435,63 Kč
10027,34150 Kč2 734,15 Kč
25025,62764 Kč6 406,91 Kč
50024,40388 Kč12 201,94 Kč
1 00023,23912 Kč23 239,12 Kč
2 50022,16759 Kč55 418,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,74581 Kč103 729,05 Kč
10 00019,75668 Kč197 566,80 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč