45 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046866745000846+

DigiKey Part Number
478-046866745000846+TR-ND - Tape & Reel (TR)
478-046866745000846+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
046866745000846+
Description
CONN FPC BOTTOM 45POS 0.2MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
45
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.037" (0.95mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1031,07700 Kč310,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00017,96357 Kč359 271,40 Kč
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč