
046844723002846+ | |
|---|---|
DigiKey Part Number | 478-046844723002846+TR-ND - Tape & Reel (TR) 478-046844723002846+CT-ND - Cut Tape (CT) 478-046844723002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844723002846+ |
Description | CONN FPC BOTTOM 23POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 23 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,85080 Kč | 321,27 Kč |
| 50 | 12,23760 Kč | 611,88 Kč |
| 100 | 11,65390 Kč | 1 165,39 Kč |
| 250 | 10,92316 Kč | 2 730,79 Kč |
| 500 | 10,40114 Kč | 5 200,57 Kč |
| 1 000 | 9,90455 Kč | 9 904,55 Kč |
| 2 500 | 9,28439 Kč | 23 210,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,84133 Kč | 44 206,65 Kč |
| 10 000 | 8,41955 Kč | 84 195,50 Kč |
| 15 000 | 8,18233 Kč | 122 734,95 Kč |
| 25 000 | 7,89297 Kč | 197 324,25 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

