
046844719002846+ | |
|---|---|
DigiKey Part Number | 478-046844719002846+TR-ND - Tape & Reel (TR) 478-046844719002846+CT-ND - Cut Tape (CT) 478-046844719002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844719002846+ |
Description | CONN FPC BOTTOM 19POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 19 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,51440 Kč | 337,86 Kč |
| 50 | 12,87180 Kč | 643,59 Kč |
| 100 | 12,25440 Kč | 1 225,44 Kč |
| 250 | 11,48676 Kč | 2 871,69 Kč |
| 500 | 10,93828 Kč | 5 469,14 Kč |
| 1 000 | 10,41564 Kč | 10 415,64 Kč |
| 2 500 | 9,76348 Kč | 24 408,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,29758 Kč | 46 487,90 Kč |
| 10 000 | 8,85410 Kč | 88 541,00 Kč |
| 15 000 | 8,60462 Kč | 129 069,30 Kč |
| 25 000 | 8,30038 Kč | 207 509,50 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

