
046844717002846+ | |
|---|---|
DigiKey Part Number | 478-046844717002846+TR-ND - Tape & Reel (TR) 478-046844717002846+CT-ND - Cut Tape (CT) 478-046844717002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844717002846+ |
Description | CONN FPC BOTTOM 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046844717002846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,69880 Kč | 367,47 Kč |
| 50 | 13,99300 Kč | 699,65 Kč |
| 100 | 13,32320 Kč | 1 332,32 Kč |
| 250 | 12,48792 Kč | 3 121,98 Kč |
| 500 | 11,89116 Kč | 5 945,58 Kč |
| 1 000 | 11,32338 Kč | 11 323,38 Kč |
| 2 500 | 10,61440 Kč | 26 536,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,10793 Kč | 50 539,65 Kč |
| 10 000 | 9,62582 Kč | 96 258,20 Kč |
| 15 000 | 9,35457 Kč | 140 318,55 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

