
046844711002846+ | |
|---|---|
DigiKey Part Number | 478-046844711002846+TR-ND - Tape & Reel (TR) 478-046844711002846+CT-ND - Cut Tape (CT) 478-046844711002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844711002846+ |
Description | CONN FPC BOTTOM 11POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,73320 Kč | 318,33 Kč |
| 50 | 12,12000 Kč | 606,00 Kč |
| 100 | 11,54050 Kč | 1 154,05 Kč |
| 250 | 10,81648 Kč | 2 704,12 Kč |
| 500 | 10,29994 Kč | 5 149,97 Kč |
| 1 000 | 9,80817 Kč | 9 808,17 Kč |
| 2 500 | 9,19402 Kč | 22 985,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,75524 Kč | 43 776,20 Kč |
| 10 000 | 8,33759 Kč | 83 375,90 Kč |
| 15 000 | 8,10262 Kč | 121 539,30 Kč |
| 25 000 | 7,81611 Kč | 195 402,75 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

