51 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046841051100846+

DigiKey Part Number
478-046841051100846+TR-ND - Tape & Reel (TR)
478-046841051100846+CT-ND - Cut Tape (CT)
478-046841051100846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046841051100846+
Description
CONN FPC VERT 51POS 0.3MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
51
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.142" (3.60mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 631
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,31000 Kč66,31 Kč
1056,30900 Kč563,09 Kč
2552,77640 Kč1 319,41 Kč
5050,25480 Kč2 512,74 Kč
10047,85300 Kč4 785,30 Kč
25044,85672 Kč11 214,18 Kč
50042,71592 Kč21 357,96 Kč
1 00042,67361 Kč42 673,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00039,51243 Kč79 024,86 Kč
4 00037,62867 Kč150 514,68 Kč
Manufacturers Standard Package
Unit Price without VAT:66,31000 Kč
Unit Price with VAT:80,23510 Kč