
046841051100846+ | |
|---|---|
DigiKey Part Number | 478-046841051100846+TR-ND - Tape & Reel (TR) 478-046841051100846+CT-ND - Cut Tape (CT) 478-046841051100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841051100846+ |
Description | CONN FPC VERT 51POS 0.3MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 51 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,41600 Kč | 584,16 Kč |
| 25 | 54,75440 Kč | 1 368,86 Kč |
| 50 | 52,13380 Kč | 2 606,69 Kč |
| 100 | 49,64560 Kč | 4 964,56 Kč |
| 250 | 46,53576 Kč | 11 633,94 Kč |
| 500 | 44,31460 Kč | 22 157,30 Kč |
| 1 000 | 42,56820 Kč | 42 568,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,18776 Kč | 80 375,52 Kč |
| 4 000 | 38,27159 Kč | 153 086,36 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |


