31 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046841031100846+

DigiKey Part Number
478-046841031100846+TR-ND - Tape & Reel (TR)
478-046841031100846+CT-ND - Cut Tape (CT)
478-046841031100846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046841031100846+
Description
CONN FPC VERT 31POS 0.3MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
31
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.142" (3.60mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,42100 Kč404,21 Kč
2537,88040 Kč947,01 Kč
5036,06620 Kč1 803,31 Kč
10034,34430 Kč3 434,43 Kč
25032,19244 Kč8 048,11 Kč
50030,65582 Kč15 327,91 Kč
1 00029,19289 Kč29 192,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,80020 Kč55 600,40 Kč
4 00026,47449 Kč105 897,96 Kč
6 00025,72871 Kč154 372,26 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč