
046841027100846+ | |
|---|---|
DigiKey Part Number | 478-046841027100846+TR-ND - Tape & Reel (TR) 478-046841027100846+CT-ND - Cut Tape (CT) 478-046841027100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841027100846+ |
Description | CONN FPC VERT 27POS 0.3MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 27 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,76700 Kč | 367,67 Kč |
| 25 | 34,46200 Kč | 861,55 Kč |
| 50 | 32,81560 Kč | 1 640,78 Kč |
| 100 | 31,24710 Kč | 3 124,71 Kč |
| 250 | 29,28800 Kč | 7 322,00 Kč |
| 500 | 27,88996 Kč | 13 944,98 Kč |
| 1 000 | 26,55890 Kč | 26 558,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,29188 Kč | 50 583,76 Kč |
| 4 000 | 24,08565 Kč | 96 342,60 Kč |
| 6 000 | 23,40710 Kč | 140 442,60 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

