
046841021100846+ | |
|---|---|
DigiKey Part Number | 478-046841021100846+TR-ND - Tape & Reel (TR) 478-046841021100846+CT-ND - Cut Tape (CT) 478-046841021100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841021100846+ |
Description | CONN FPC VERT 21POS 0.3MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,27120 Kč | 731,78 Kč |
| 50 | 27,87700 Kč | 1 393,85 Kč |
| 100 | 26,54360 Kč | 2 654,36 Kč |
| 250 | 24,87928 Kč | 6 219,82 Kč |
| 500 | 23,69162 Kč | 11 845,81 Kč |
| 1 000 | 22,56067 Kč | 22 560,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,48421 Kč | 42 968,42 Kč |
| 4 000 | 20,45946 Kč | 81 837,84 Kč |
| 6 000 | 19,88294 Kč | 119 297,64 Kč |
| 10 000 | 19,17993 Kč | 191 799,30 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

