
046810635000846+ | |
|---|---|
DigiKey Part Number | 478-046810635000846+TR-ND - Tape & Reel (TR) 478-046810635000846+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046810635000846+ |
Description | CONN FFC BOTTOM 35POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,69000 Kč | 48,69 Kč |
| 10 | 41,38300 Kč | 413,83 Kč |
| 25 | 38,78240 Kč | 969,56 Kč |
| 50 | 36,92640 Kč | 1 846,32 Kč |
| 100 | 35,16420 Kč | 3 516,42 Kč |
| 250 | 32,96088 Kč | 8 240,22 Kč |
| 500 | 31,38710 Kč | 15 693,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 28,09998 Kč | 67 439,95 Kč |
| Unit Price without VAT: | 48,69000 Kč |
|---|---|
| Unit Price with VAT: | 58,91490 Kč |

