
046810630022846+T | |
|---|---|
DigiKey Part Number | 478-046810630022846+TTR-ND - Tape & Reel (TR) 478-046810630022846+TCT-ND - Cut Tape (CT) 478-046810630022846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810630022846+T |
Description | CONN FFC BOTTOM 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 39,98000 Kč | 399,80 Kč |
| 25 | 37,46880 Kč | 936,72 Kč |
| 50 | 35,67560 Kč | 1 783,78 Kč |
| 100 | 33,97270 Kč | 3 397,27 Kč |
| 250 | 31,84388 Kč | 7 960,97 Kč |
| 500 | 30,32322 Kč | 15 161,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 28,50741 Kč | 34 208,89 Kč |
| 2 400 | 27,14744 Kč | 65 153,86 Kč |
| 3 600 | 26,38253 Kč | 94 977,11 Kč |
| 6 000 | 25,44951 Kč | 152 697,06 Kč |
| 8 400 | 24,85331 Kč | 208 767,80 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

