
046810630021846+T | |
|---|---|
DigiKey Part Number | 478-046810630021846+TTR-ND - Tape & Reel (TR) 478-046810630021846+TCT-ND - Cut Tape (CT) 478-046810630021846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810630021846+T |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.50mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,78000 Kč | 44,78 Kč |
| 10 | 38,14000 Kč | 381,40 Kč |
| 25 | 35,73600 Kč | 893,40 Kč |
| 50 | 34,03200 Kč | 1 701,60 Kč |
| 100 | 32,40310 Kč | 3 240,31 Kč |
| 250 | 30,37348 Kč | 7 593,37 Kč |
| 500 | 28,92370 Kč | 14 461,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,78274 Kč | 34 174,11 Kč |
| Unit Price without VAT: | 44,78000 Kč |
|---|---|
| Unit Price with VAT: | 54,18380 Kč |

