30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046810630000846+

DigiKey Part Number
478-046810630000846+TR-ND - Tape & Reel (TR)
478-046810630000846+CT-ND - Cut Tape (CT)
478-046810630000846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046810630000846+
Description
CONN FFC BOTTOM 30POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.236" (6.00mm)
Locking Feature
-
Cable End Type
Notched, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1039,98000 Kč399,80 Kč
2537,46880 Kč936,72 Kč
5035,67560 Kč1 783,78 Kč
10033,97270 Kč3 397,27 Kč
25031,84388 Kč7 960,97 Kč
50030,32322 Kč15 161,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20028,50741 Kč34 208,89 Kč
2 40027,14744 Kč65 153,86 Kč
3 60026,38253 Kč94 977,11 Kč
6 00025,44951 Kč152 697,06 Kč
8 40024,85331 Kč208 767,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč