
046810620022846+T | |
|---|---|
DigiKey Part Number | 478-046810620022846+TTR-ND - Tape & Reel (TR) 478-046810620022846+TCT-ND - Cut Tape (CT) 478-046810620022846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810620022846+T |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 50 | 29,09480 Kč | 1 454,74 Kč |
| 100 | 27,70270 Kč | 2 770,27 Kč |
| 250 | 25,96696 Kč | 6 491,74 Kč |
| 500 | 24,72682 Kč | 12 363,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 23,24583 Kč | 27 895,00 Kč |
| 2 400 | 22,13679 Kč | 53 128,30 Kč |
| 3 600 | 21,51303 Kč | 77 446,91 Kč |
| 6 000 | 20,75222 Kč | 124 513,32 Kč |
| 8 400 | 20,26585 Kč | 170 233,14 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

