20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046810620020846+T

DigiKey Part Number
478-046810620020846+TTR-ND - Tape & Reel (TR)
478-046810620020846+TCT-ND - Cut Tape (CT)
478-046810620020846+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046810620020846+T
Description
CONN FFC BOTTOM 20POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.50mm
Height Above Board
0.236" (6.00mm)
Locking Feature
-
Cable End Type
Notched, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,31000 Kč42,31 Kč
1036,01700 Kč360,17 Kč
2533,74720 Kč843,68 Kč
5032,13500 Kč1 606,75 Kč
10030,60040 Kč3 060,04 Kč
25028,68356 Kč7 170,89 Kč
50027,31448 Kč13 657,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20026,19199 Kč31 430,39 Kč
2 40024,94250 Kč59 862,00 Kč
3 60024,23972 Kč87 262,99 Kč
6 00023,38255 Kč140 295,30 Kč
8 40022,83456 Kč191 810,30 Kč
Manufacturers Standard Package
Unit Price without VAT:42,31000 Kč
Unit Price with VAT:51,19510 Kč