
046810620003846+ | |
|---|---|
DigiKey Part Number | 478-046810620003846+TR-ND - Tape & Reel (TR) 478-046810620003846+CT-ND - Cut Tape (CT) 478-046810620003846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810620003846+ |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 35,01640 Kč | 875,41 Kč |
| 50 | 33,34060 Kč | 1 667,03 Kč |
| 100 | 31,74690 Kč | 3 174,69 Kč |
| 250 | 29,75752 Kč | 7 439,38 Kč |
| 500 | 28,33680 Kč | 14 168,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,22356 Kč | 39 335,34 Kč |
| 3 000 | 24,97285 Kč | 74 918,55 Kč |
| 4 500 | 24,26912 Kč | 109 211,04 Kč |
| 7 500 | 23,41092 Kč | 175 581,90 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

