20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046810620001846+

DigiKey Part Number
478-046810620001846+TR-ND - Tape & Reel (TR)
478-046810620001846+CT-ND - Cut Tape (CT)
478-046810620001846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046810620001846+
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Notched, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,95600 Kč369,56 Kč
2534,63000 Kč865,75 Kč
5032,97100 Kč1 648,55 Kč
10031,39620 Kč3 139,62 Kč
25029,42996 Kč7 357,49 Kč
50028,02478 Kč14 012,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,22356 Kč39 335,34 Kč
3 00024,97285 Kč74 918,55 Kč
4 50024,26912 Kč109 211,04 Kč
7 50023,41092 Kč175 581,90 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč