046810620001846+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046810620001846+

DigiKey Part Number
478-046810620001846+TR-ND - Tape & Reel (TR)
478-046810620001846+CT-ND - Cut Tape (CT)
478-046810620001846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046810620001846+
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Notched, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,87000 Kč41,87 Kč
1035,64000 Kč356,40 Kč
2533,39480 Kč834,87 Kč
5031,79900 Kč1 589,95 Kč
10030,28060 Kč3 028,06 Kč
25028,38380 Kč7 095,95 Kč
50027,02900 Kč13 514,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50025,51369 Kč38 270,54 Kč
3 00024,29667 Kč72 890,01 Kč
4 50023,61206 Kč106 254,27 Kč
7 50022,77716 Kč170 828,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,87000 Kč
Unit Price with VAT:50,66270 Kč